- Home ›
- All Products›
- HPH1-B-03-U-.120/.320
HPH1-B-03-U-.120/.320
Adam Tech
PH 127MM STR 1*3P GOLD DIP=305MM L=813MM H=254MM
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
PH 127MM STR 1*3P GOLD DIP=305MM L=813MM H=254MM
Search Keywords: HPH1B03U120320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:HPH1-B-03-U-.120/.320
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,250
$0.5697
2,500
$0.3506
3,750
$0.2775
5,000 +
$0.2720
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments