- Home ›
- All Products›
- HBHR-B2-20-VG
HBHR-B2-20-VG
Adam Tech
BH 127MM 20P STR GOLD H=54MM
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
BH 127MM 20P STR GOLD H=54MM
Search Keywords: HBHRB220VG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:HBHR-B2-20-VG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1,250
$0.7374
2,500
$0.4538
3,750
$0.3592
5,000 +
$0.3520
Click for Quote
Log in
to unlock special pricing