- Home ›
- All Products›
- ESM-350A02-ADO
ESM-350A02-ADO
Adam Tech
ENERGY STORAGE CONNECTORS 350A 1500V 4/0AWG
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
ENERGY STORAGE CONNECTORS 350A 1500V 4/0AWG
Search Keywords: ESM350A02ADO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:ESM-350A02-ADO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535900090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
12
$32.02
24
$24.02
36
$22.41
48 +
$21.97
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments