- Home ›
- All Products›
- ESM-250A02-AAO
ESM-250A02-AAO
Adam Tech
ENERGY STORAGE CONNECTORS 250A 1500V 2/0AWG
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
ENERGY STORAGE CONNECTORS 250A 1500V 2/0AWG
Search Keywords: ESM250A02AAO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:ESM-250A02-AAO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535900090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
27
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
14
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
14
$28.95
27
$22.52
41
$20.76
54 +
$20.34
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments