- Home ›
- All Products›
- ESM-120A02-AAB
ESM-120A02-AAB
Adam Tech
ENERGY STORAGE CONNECTORS 120A 1000V 25MM
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
ENERGY STORAGE CONNECTORS 120A 1000V 25MM
Search Keywords: ESM120A02AAB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:ESM-120A02-AAB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535900090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
35
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$10.48
35
$9.50
70
$9.07
105
$8.81
280
$6.82
525
$6.63
1,015 +
$6.55
Click for Quote
Log in
to unlock special pricing