- Home ›
- All Products›
- ESM-090A02-ADB
ESM-090A02-ADB
Adam Tech
ENERGY STORAGE CONNECTORS 90A 1000V 16MM
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
ENERGY STORAGE CONNECTORS 90A 1000V 16MM
Search Keywords: ESM090A02ADB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:ESM-090A02-ADB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535900090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
35
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$10.22
35
$9.27
70
$8.85
105
$8.59
280
$6.61
525
$6.43
1,015 +
$6.42
Click for Quote
Log in
to unlock special pricing