- Home ›
- All Products›
- ESF-350A02-ADB020
ESF-350A02-ADB020
Adam Tech
ENERGY STORAGE CONNECTORS 350A 1500V -
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
ENERGY STORAGE CONNECTORS 350A 1500V -
Search Keywords: ESF350A02ADB020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:ESF-350A02-ADB020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535900090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5
$17.26
20
$16.46
40
$15.97
60
$15.51
100
$12.35
260
$11.77
500 +
$11.46
Click for Quote
Log in
to unlock special pricing