- Home ›
- All Products›
- ESF-250A02-AAB020
ESF-250A02-AAB020
Adam Tech
ENERGY STORAGE CONNECTORS 250A 1500V 70MM
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
ENERGY STORAGE CONNECTORS 250A 1500V 70MM
Search Keywords: ESF250A02AAB020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:ESF-250A02-AAB020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535900090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
27
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
14
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
14
$20.08
27
$15.62
41
$14.40
54 +
$14.11
Click for Quote
Log in
to unlock special pricing