- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- ESF-120A02-ADO040
Adam Tech
ESF-120A02-ADO040
ENERGY STORAGE CONNECTORS 120A 1000V 4AWG
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
ENERGY STORAGE CONNECTORS 120A 1000V 4AWG
Search Keywords: ESF120A02ADO040
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Adam Tech |
| Part No: | ESF-120A02-ADO040 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8535900090 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
36 |
Frequently Asked Questions
Is ESF-120A02-ADO040 RoHS compliant?
Yes, ESF-120A02-ADO040 is RoHS compliant.
What is the lead time for ESF-120A02-ADO040?
The standard lead time for ESF-120A02-ADO040 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
36
Order Increment:
36
13 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
36
$7.00
72
$6.69
108
$6.67
252
$4.82
504
$4.62
1,008
$4.50
2,520
$4.38
5,004 +
$4.33
Click for Quote
Log in
to unlock special pricing