- Home ›
- All Products›
- ESF-090A02-ADO020
ESF-090A02-ADO020
Adam Tech
ENERGY STORAGE CONNECTORS 90A 1000V 6AWG
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
ENERGY STORAGE CONNECTORS 90A 1000V 6AWG
Search Keywords: ESF090A02ADO020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:ESF-090A02-ADO020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535900090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
36
Order Increment:
36
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
36
$6.78
72
$6.48
108
$6.46
252
$4.63
504
$4.44
1,008
$4.32
2,520
$4.21
5,004 +
$4.16
Click for Quote
Log in
to unlock special pricing