- Home ›
- All Products›
- EBT-06-C-SG
EBT-06-C-SG
Adam Tech
PLUG HEADER STR 6P 5MM CON=7MM DIP=35MM L=125MM B
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PLUG HEADER STR 6P 5MM CON=7MM DIP=35MM L=125MM B
Search Keywords: EBT06CSG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:EBT-06-C-SG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,250
$1.925
2,500
$1.019
3,750
$0.717
5,000 +
$0.703
Click for Quote
Log in
to unlock special pricing