- Home ›
- All Products›
- DPH2RA-14-U-E251315
DPH2RA-14-U-E251315
Adam Tech
PH 254MM RA 2*7P GOLD CON=27MM DIP=75MM
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
PH 254MM RA 2*7P GOLD CON=27MM DIP=75MM
Search Keywords: DPH2RA14UE251315
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:DPH2RA-14-U-E251315
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,250
$7.08
2,500
$3.74
3,750
$2.57
5,000 +
$2.52
Click for Quote
Log in
to unlock special pricing