- Home ›
- All Products›
- DPH-2-08-U-A13534-1
DPH-2-08-U-A13534-1
Adam Tech
PH 254MM SMT DUAL 2*4P GF CON=743MM L=1943MM H=25
Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
PH 254MM SMT DUAL 2*4P GF CON=743MM L=1943MM H=25
Search Keywords: DPH208UA135341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:DPH-2-08-U-A13534-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,250
$2.220
2,500
$1.175
3,750
$0.827
5,000 +
$0.810
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments