- Home ›
- All Products›
- DPH-2-06-U-SMT-E1451-2-PP
DPH-2-06-U-SMT-E1451-2-PP
Adam Tech
PH 254MM DUAL SMT 2*3P GOLD CON=85MM L=195MM H=10
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
PH 254MM DUAL SMT 2*3P GOLD CON=85MM L=195MM H=10
Search Keywords: DPH206USMTE14512PP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:DPH-2-06-U-SMT-E1451-2-PP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1,250
$0.2688
2,500
$0.2016
3,750
$0.1882
5,000 +
$0.1844
Click for Quote
Log in
to unlock special pricing