- Home ›
- All Products›
- DPH-1-05-MT-T1075-RI-HT
DPH-1-05-MT-T1075-RI-HT
Adam Tech
PH 254MM STR DUAL 1*5P MATTE TIN CON=33MM DIP=28M
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PH 254MM STR DUAL 1*5P MATTE TIN CON=33MM DIP=28M
Search Keywords: DPH105MTT1075RIHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:DPH-1-05-MT-T1075-RI-HT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2,500
$0.1416
5,000
$0.1062
7,500
$0.0991
10,000 +
$0.0971
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments