- Home ›
- All Products›
- DPH-1-04-U-E281-RI-HT
DPH-1-04-U-E281-RI-HT
Adam Tech
PH 254MM STR DUAL 1*4P GOLD CON=3MM DIP=3MM L=24M
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
PH 254MM STR DUAL 1*4P GOLD CON=3MM DIP=3MM L=24M
Search Keywords: DPH104UE281RIHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:DPH-1-04-U-E281-RI-HT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
500
$0.0844
2,500
$0.0665
5,000
$0.0663
10,000
$0.0636
25,000
$0.0601
50,000
$0.0541
100,000
$0.0520
150,000 +
$0.0486
Click for Quote
Log in
to unlock special pricing