- Home ›
- All Products›
- DPH-1-04-U-.118/.118/.236
DPH-1-04-U-.118/.118/.236
Adam Tech
PH 254MM STR DUAL 1*4P GOLD CON=300MM DIP=300MM L
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
PH 254MM STR DUAL 1*4P GOLD CON=300MM DIP=300MM L
Search Keywords: DPH104U118118236
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:DPH-1-04-U-.118/.118/.236
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
250
$0.1013
2,500
$0.0798
5,000
$0.0764
10,000
$0.0753
25,000
$0.0722
50,000
$0.0649
100,000
$0.0624
150,000 +
$0.0578
Click for Quote
Log in
to unlock special pricing