- Home ›
- All Products›
- DPH-1-02-U-.110/.110/.591
DPH-1-02-U-.110/.110/.591
Adam Tech
PH 254MM STR DUAL 1*2P GOLD CON=28MM DIP=28MM L=2
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
PH 254MM STR DUAL 1*2P GOLD CON=28MM DIP=28MM L=2
Search Keywords: DPH102U110110591
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:DPH-1-02-U-.110/.110/.591
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1,000
$0.0825
3,000
$0.0650
8,000
$0.0622
25,000
$0.0588
50,000
$0.0529
100,000
$0.0508
150,000
$0.0470
250,000 +
$0.0469
Click for Quote
Log in
to unlock special pricing