- Home ›
- All Products›
- DMPH2-12-U-T261-P-PP-T/R
DMPH2-12-U-T261-P-PP-T/R
Adam Tech
PH 1MM SMT 2*6P GF CON=29MM L=146MM H=1MM PEG CAP
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PH 1MM SMT 2*6P GF CON=29MM L=146MM H=1MM PEG CAP
Search Keywords: DMPH212UT261PPPTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:DMPH2-12-U-T261-P-PP-T/R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1,250
$7.08
2,500
$3.74
3,750
$2.57
5,000 +
$2.52
Click for Quote
Log in
to unlock special pricing