- Home ›
- All Products›
- DML-06-A-V-T-A-NK
DML-06-A-V-T-A-NK
Adam Tech
3MM HSG F 2*3P PCB STR TIN V-0 NO KINK BK 1K/bag
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
3MM HSG F 2*3P PCB STR TIN V-0 NO KINK BK 1K/bag
Search Keywords: DML06AVTANK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:DML-06-A-V-T-A-NK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
50
$0.6633
250
$0.5563
1,000
$0.5148
3,000
$0.4725
5,000
$0.4713
8,000
$0.4499
10,000
$0.4139
15,000 +
$0.4128
Click for Quote
Log in
to unlock special pricing