- Home ›
- All Products›
- D2PH-2-36-MT-E1253-3-HT-PP
D2PH-2-36-MT-E1253-3-HT-PP
Adam Tech
PH 2MM STR DUAL 2*18P TIN CON=440MM DIP=280MM L=1
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
PH 2MM STR DUAL 2*18P TIN CON=440MM DIP=280MM L=1
Search Keywords: D2PH236MTE12533HTPP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:D2PH-2-36-MT-E1253-3-HT-PP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1,250
$1.924
2,500
$1.019
3,750
$0.717
5,000 +
$0.703
Click for Quote
Log in
to unlock special pricing