- Home ›
- All Products›
- D2PH-2-12-T-.040/.120/.660
D2PH-2-12-T-.040/.120/.660
Adam Tech
PH 2MM STR DUAL 2*6P TIN CON=102MM DIP=305MM L=20
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
PH 2MM STR DUAL 2*6P TIN CON=102MM DIP=305MM L=20
Search Keywords: D2PH212T040120660
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:D2PH-2-12-T-.040/.120/.660
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1,250
$0.6646
2,500
$0.4090
3,750
$0.3238
5,000 +
$0.3173
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments