- Home ›
- All Products›
- D2PH1R-14-U-T160-L-HT-T/R
D2PH1R-14-U-T160-L-HT-T/R
Adam Tech
PH 2MM RA DUAL 1*14P GF CON=24MM DIP=13MM H=15+15
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
PH 2MM RA DUAL 1*14P GF CON=24MM DIP=13MM H=15+15
Search Keywords: D2PH1R14UT160LHTTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:D2PH1R-14-U-T160-L-HT-T/R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1,500
$0.6789
3,000
$0.4178
4,500
$0.3307
6,000 +
$0.3241
Click for Quote
Log in
to unlock special pricing