- Home ›
- All Products›
- D2PH-1-05-U-.118/.118/.787
D2PH-1-05-U-.118/.118/.787
Adam Tech
PH 2MM STR DUAL 1*5P GOLD CON=3MM DIP=3MM L=26MM
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
PH 2MM STR DUAL 1*5P GOLD CON=3MM DIP=3MM L=26MM
Search Keywords: D2PH105U118118787
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:D2PH-1-05-U-.118/.118/.787
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1,000
$0.1142
3,000
$0.1073
5,000
$0.1026
8,000
$0.1011
25,000
$0.0970
50,000
$0.0838
100,000 +
$0.0836
Click for Quote
Log in
to unlock special pricing