- Home ›
- All Products›
- D2PH-1-04-T-.040/.040/.940
D2PH-1-04-T-.040/.040/.940
Adam Tech
PH 2MM STR DUAL 1*4P TIN CON=102MM DIP=102MM L=25
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
PH 2MM STR DUAL 1*4P TIN CON=102MM DIP=102MM L=25
Search Keywords: D2PH104T040040940
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:D2PH-1-04-T-.040/.040/.940
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,000
$0.1269
3,000
$0.1192
5,000
$0.1141
8,000
$0.1124
25,000
$0.1078
50,000
$0.0932
100,000 +
$0.0929
Click for Quote
Log in
to unlock special pricing