- Home ›
- All Products›
- CERA-08-U-HT
CERA-08-U-HT
Adam Tech
CERA-Series 8 Position 2.54 mm Through Hole Card Edge Connector
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
CERA-Series 8 Position 2.54 mm Through Hole Card Edge Connector
Search Keywords: CERA08UHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:CERA-08-U-HT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
189
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1040
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,040
$3.21
2,079
$1.70
3,119
$1.20
4,158 +
$1.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments