- Home ›
- All Products›
- CA#DKCA1-152L5-EPR-HSBL-6
CA#DKCA1-152L5-EPR-HSBL-6
Adam Tech
COAX CABLE MMCX R/A OPEN RG-316 50 L=6inch
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
COAX CABLE MMCX R/A OPEN RG-316 50 L=6inch
Search Keywords: CADKCA1152L5EPRHSBL6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:CA#DKCA1-152L5-EPR-HSBL-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444910008
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
250
$26.39
500
$13.93
750
$9.58
1,000 +
$9.39
Click for Quote
Log in
to unlock special pricing