- Home ›
- All Products›
- BS-6-4.331/.016
BS-6-4.331/.016
Adam Tech
BATTERY SNAP WIRE LEADS 110MM STRIPPED 4MM
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
BATTERY SNAP WIRE LEADS 110MM STRIPPED 4MM
Search Keywords: BS64331016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:BS-6-4.331/.016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2,500
$1.2447
5,000
$0.6590
7,500
$0.4637
10,000 +
$0.4545
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments