- Home ›
- All Products›
- BS-6-3.543/.157-BZ
BS-6-3.543/.157-BZ
Adam Tech
BATTERY SNAP WIRE LEADS 90MM STRIPPED 4MM
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
BATTERY SNAP WIRE LEADS 90MM STRIPPED 4MM
Search Keywords: BS63543157BZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:BS-6-3.543/.157-BZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
2,500
$2.441
5,000
$1.288
7,500
$0.886
10,000 +
$0.868
Click for Quote
Log in
to unlock special pricing