- Home ›
- All Products›
- BHRE-A-40-VMT-.087/1.142
BHRE-A-40-VMT-.087/1.142
Adam Tech
ELEVATED BH 254MM 40P STR MATTE TIN H=29MM DIP=22
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
ELEVATED BH 254MM 40P STR MATTE TIN H=29MM DIP=22
Search Keywords: BHREA40VMT0871142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:BHRE-A-40-VMT-.087/1.142
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
520
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
780
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
780
$4.28
1,560
$2.27
2,340
$1.59
3,120 +
$1.56
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments