- Home ›
- All Products›
- BHRE-16-VT-.090/1.340
BHRE-16-VT-.090/1.340
Adam Tech
ELEVATED BH 254MM 16P STR TIN H=3404MM DIP=229 4
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
ELEVATED BH 254MM 16P STR TIN H=3404MM DIP=229 4
Search Keywords: BHRE16VT0901340
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:BHRE-16-VT-.090/1.340
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
510
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
510
15 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
510
$9.37
1,020
$4.95
1,530
$3.40
2,040 +
$3.33
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments