- Home ›
- All Products›
- BHR-C-24-VUA
BHR-C-24-VUA
Adam Tech
BH 254MM 24P GOLD H=88MM DIP=33MM
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
BH 254MM 24P GOLD H=88MM DIP=33MM
Search Keywords: BHRC24VUA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:BHR-C-24-VUA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,250
$0.7392
2,500
$0.4549
3,750
$0.3601
5,000 +
$0.3529
Click for Quote
Log in
to unlock special pricing