- Home ›
- All Products›
- BHR-C-16-VUA-SMT
BHR-C-16-VUA-SMT
Adam Tech
BH 254MM 16P SMT GOLD H=88MM
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
BH 254MM 16P SMT GOLD H=88MM
Search Keywords: BHRC16VUASMT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:BHR-C-16-VUA-SMT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
100
$0.4721
500
$0.3836
1,000
$0.3826
2,500
$0.3507
5,000
$0.3363
10,000
$0.3027
15,000
$0.2947
25,000 +
$0.2680
Click for Quote
Log in
to unlock special pricing