- Home ›
- All Products›
- BHR-C-16-VUA
BHR-C-16-VUA
Adam Tech
BH 254MM 16P GOLD H=88MM DIP=33MM
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
BH 254MM 16P GOLD H=88MM DIP=33MM
Search Keywords: BHRC16VUA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:BHR-C-16-VUA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
50
$0.5158
500
$0.4191
1,000
$0.4003
2,500
$0.3831
5,000
$0.3674
10,000
$0.3307
15,000
$0.3219
25,000 +
$0.2941
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments