- Home ›
- All Products›
- BHR-50-HUA
Description
+
Connector Header Right Angle 50 Position 2.54mm - Tray
Search Keywords: BHR50HUA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:BHR-50-HUA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
90
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
765
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
765
$1.632
1,530
$1.004
2,295
$0.795
3,060 +
$0.779
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments