- Home ›
- All Products›
- BHR-34-VSG-SMT-PP-T/R
BHR-34-VSG-SMT-PP-T/R
Adam Tech
BH 254MM 34P SMT CAP TR SG H=88MM
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
BH 254MM 34P SMT CAP TR SG H=88MM
Search Keywords: BHR34VSGSMTPPTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:BHR-34-VSG-SMT-PP-T/R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
Order Increment:
200
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1,000
$3.22
2,000
$1.71
3,000
$1.20
4,000 +
$1.18
Click for Quote
Log in
to unlock special pricing