- Home ›
- All Products›
- BHR-34-VSG-SMT
BHR-34-VSG-SMT
Adam Tech
Connector Header SMD 34 Position 2.54mm - Tray
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Connector Header SMD 34 Position 2.54mm - Tray
Search Keywords: BHR34VSGSMT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:BHR-34-VSG-SMT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
Order Increment:
100
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,000
$2.368
2,000
$1.254
3,000
$0.882
4,000 +
$0.864
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments