- Home ›
- All Products›
- BHR-30-VSG-SMT
BHR-30-VSG-SMT
Adam Tech
Connector Header SMD 30 Position 2.54mm - Tray
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Connector Header SMD 30 Position 2.54mm - Tray
Search Keywords: BHR30VSGSMT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:BHR-30-VSG-SMT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
120
Order Increment:
120
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
120
$0.700
360
$0.678
600
$0.648
1,080
$0.638
2,520
$0.595
5,040
$0.586
7,560
$0.577
10,080 +
$0.568
Click for Quote
Log in
to unlock special pricing