- Home ›
- All Products›
- BHR-26-VSGA-SMT-PP-T/R
BHR-26-VSGA-SMT-PP-T/R
Adam Tech
BH 254MM 26P SMT SG H=88MM CAP TR
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
BH 254MM 26P SMT SG H=88MM CAP TR
Search Keywords: BHR26VSGASMTPPTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:BHR-26-VSGA-SMT-PP-T/R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
300
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
750
$1.754
1,500
$1.080
2,250
$0.855
3,000 +
$0.838
Click for Quote
Log in
to unlock special pricing