- Home ›
- All Products›
- BHR-24-VSG-SMT
BHR-24-VSG-SMT
Adam Tech
Connector Header SMD 24 Position 2.54mm - Tray
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Connector Header SMD 24 Position 2.54mm - Tray
Search Keywords: BHR24VSGSMT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:BHR-24-VSG-SMT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
160
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
160
Order Increment:
160
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
160
$0.644
640
$0.596
1,120
$0.587
2,560
$0.547
5,120
$0.538
7,520
$0.530
10,080
$0.522
15,040 +
$0.515
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments