- Home ›
- All Products›
- BHR-24-HUA
Description
+
Connector Header Right Angle 24 Position 2.54mm - Tray
Search Keywords: BHR24HUA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:BHR-24-HUA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
180
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
405
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
405
$0.893
810
$0.670
1,215
$0.625
1,620 +
$0.612
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments