- Home ›
- All Products›
- BHR-20-VSGA-SMT
BHR-20-VSGA-SMT
Adam Tech
BH 254MM 20P SMT SG H=88MM
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
BH 254MM 20P SMT SG H=88MM
Search Keywords: BHR20VSGASMT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:BHR-20-VSGA-SMT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
160
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,000
$1.476
2,000
$0.908
3,000
$0.719
4,000 +
$0.705
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments