- Home ›
- All Products›
- BHR-20-HUA
Description
+
Connector Header Right Angle 20 Position 2.54mm - Tray
Search Keywords: BHR20HUA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:BHR-20-HUA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
216
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
216
Order Increment:
216
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
216
$0.724
432
$0.723
648
$0.692
1,080
$0.662
2,592
$0.635
5,184
$0.572
7,560
$0.556
10,152 +
$0.555
Click for Quote
Log in
to unlock special pricing