- Home ›
- All Products›
- BHR-16-VUA-EU
BHR-16-VUA-EU
Adam Tech
Connector Header Through Hole 16 position 0.100 (2.54mm)"
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Connector Header Through Hole 16 position 0.100 (2.54mm)"
Search Keywords: BHR16VUAEU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:BHR-16-VUA-EU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2,000
$0.1421
4,000
$0.1359
6,000
$0.1340
8,000
$0.1321
26,000
$0.1156
50,000
$0.1111
100,000
$0.1037
150,000 +
$0.1023
Click for Quote
Log in
to unlock special pricing