- Home ›
- All Products›
- BHR-16-VUA
BHR-16-VUA
Adam Tech
Connector Header Vertical 16 Position 2.54mm - Tray
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Connector Header Vertical 16 Position 2.54mm - Tray
Search Keywords: BHR16VUA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:BHR-16-VUA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
180
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
180
Order Increment:
180
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
180
$0.2308
1,080
$0.1818
2,520
$0.1739
5,040
$0.1714
7,560
$0.1690
25,020
$0.1421
50,040
$0.1316
100,080 +
$0.1299
Click for Quote
Log in
to unlock special pricing