- Home ›
- All Products›
- BHR-16-VSGA-HT-PP-T/R
BHR-16-VSGA-HT-PP-T/R
Adam Tech
BH 254MM 16P STR SG HI-TEMP DIP=32MM CAP TR
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
BH 254MM 16P STR SG HI-TEMP DIP=32MM CAP TR
Search Keywords: BHR16VSGAHTPPTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:BHR-16-VSGA-HT-PP-T/R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
300
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900
Order Increment:
300
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
900
$1.340
1,800
$0.824
2,700
$0.653
3,600 +
$0.640
Click for Quote
Log in
to unlock special pricing