- Home ›
- All Products›
- BHR-16-HUA
Description
+
Connector Header Right Angle 16 Position 2.54mm - Tray
Search Keywords: BHR16HUA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:BHR-16-HUA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
252
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
252
Order Increment:
252
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
252
$0.4942
504
$0.4788
1,008
$0.4573
2,520
$0.4315
5,040
$0.4197
7,560
$0.3778
10,080
$0.3677
15,120 +
$0.3668
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments