- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- BHR-12-VUA
Description
+
Connector Header Vertical 12 Position 2.54mm - Tray
Search Keywords: BHR12VUA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:BHR-12-VUA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
240
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,040
Ships today, if you order in
Minimum Order Quantity:
240
Order Increment:
240
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
240
$0.2853
720
$0.2819
1,200
$0.2764
2,640
$0.2710
5,040
$0.2683
7,680
$0.2676
10,080
$0.2670
15,120 +
$0.2663
Click for Quote
Log in
to unlock special pricing