- Home ›
- All Products›
- BHR-10-HUA-EU
BHR-10-HUA-EU
Adam Tech
Connector Header Through Hole, Right Angle 10 position 0.100 (2.54mm)"
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Connector Header Through Hole, Right Angle 10 position 0.100 (2.54mm)"
Search Keywords: BHR10HUAEU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:BHR-10-HUA-EU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1,000
$0.2067
3,000
$0.1977
5,000
$0.1949
8,000
$0.1868
10,000
$0.1864
25,000
$0.1616
50,000
$0.1508
100,000 +
$0.1488
Click for Quote
Log in
to unlock special pricing