- Home ›
- All Products›
- BHR-08-HUA
BHR-08-HUA
Adam Tech
Connector Header Right Angle 8 Position 2.54mm - Tray
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Connector Header Right Angle 8 Position 2.54mm - Tray
Search Keywords: BHR08HUA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Adam Tech
-
Part No:BHR-08-HUA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
414
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
414
Order Increment:
414
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
414
$0.2473
1,242
$0.2323
2,898
$0.2222
5,382
$0.2159
7,866
$0.2100
25,254
$0.1816
50,094
$0.1682
100,188 +
$0.1660
Click for Quote
Log in
to unlock special pricing